Conn Slim Serial ATA PL 6Power/7Signal POS Solder RA SMD 13Terminal 1Port T/R
Checking distributor stock and pricing after the page loads.
| Type | Slim Serial ATA |
| Gender | PL |
| Number of Contacts | 6Power/7Signal |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 13 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |