Conn Slim Serial ATA PL 6Power/7Signal POS 1.27mm Solder RA SMD 13 Terminal 1 Port T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10085303-1101ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 6.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 35.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 12V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Positions | 13 |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 12V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10085303-1101ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.