Conn Slim Serial ATA PL 6Power/7Signal POS 1.27mm Solder RA SMD 13 Terminal 1 Port T/R
Checking distributor stock and pricing after the page loads.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 13 |
| Number of Ports | 1 |
| Product Length (mm) | 35.6 |
| Product Depth (mm) | 6.4 |
| Product Height (mm) | 5.4 |
| Type | Slim Serial ATA |
| Gender | PL |
| Number of Contacts | 6Power/7Signal |
| Termination Method | Solder |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 12VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |