
This right-angle surface mount connector features 13 contacts with a 1.27mm pitch, suitable for operating at up to 12V and 1.5A. It has a maximum operating temperature range of -40°C to 105°C and is packaged in tape and reel quantities of 600. The connector is made of copper alloy with gold plating and is RoHS compliant.
Amphenol 10085304-2001ELF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 6.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 35.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 12V |
| Mount | Surface Mount |
| Number of Contacts | 13 |
| Number of Ports | 1 |
| Number of Positions | 13 |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 12V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10085304-2001ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
