This right angle surface mount terminal block features 13 terminals, with 6 power and 7 signal contacts. It has a maximum current rating of 1.5 amps per contact and a maximum voltage rating of 12VAC. Operating temperature range is from -40 to 105 degrees Celsius. The block is designed for surface mount applications and is terminated by soldering.
Checking distributor stock and pricing after the page loads.
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 13 |
| Number of Ports | 1 |
| Product Length (mm) | 30.6 |
| Product Depth (mm) | 6.4 |
| Product Height (mm) | 5.4 |
| Type | Slim Serial ATA |
| Gender | PL |
| Number of Contacts | 6Power/7Signal |
| Termination Method | Solder |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 12VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |