This Amphenol connector is a Slim Serial ATA type with a right angle body orientation and surface mount termination. It has 6 power and 7 signal contacts and a maximum current rating of 1.5 amps per contact. The connector is rated for a maximum voltage of 12VAC and operates between -40°C and 105°C. It has 13 terminals and one port.
Checking distributor stock and pricing after the page loads.
| Type | Slim Serial ATA |
| Gender | PL |
| Number of Contacts | 6Power/7Signal |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 13 |
| Number of Ports | 1 |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 12VAC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |