The Amphenol 10085901-5015EHLF is a surface mount FFC/FPC connector with 50 positions and a 0.02inch pitch. It has a current rating of 500mA and a voltage rating of 50V. The connector is made of thermoplastic with copper alloy contacts plated with gold. It meets the UL94 V-0 flammability rating and has an operating temperature range of -55°C to 85°C. The connector is available in a tape and reel packaging with 3000 pieces per package.
Amphenol 10085901-5015EHLF technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 50 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Series | VHC |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10085901-5015EHLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.