
This 40-contact right-angle ejector header features a 2-row configuration, measuring 70.1mm in length and 26.8mm in depth. It has a product height of 8.6mm and is designed for through-hole mounting. The header operates within a temperature range of -65°C to 125°C and can handle a maximum current rating of 3A per contact. It is rated for 1500VAC and features solder termination.
Sign in to ask questions about the Amphenol 10087120-140LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10087120-140LF technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 70.1 |
| Product Depth (mm) | 26.8 |
| Product Height (mm) | 8.6 |
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 40 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 1500VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10087120-140LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.