
This 7-pin right angle surface mount terminal block is designed for SATA applications. It features a termination method of solder and a maximum current rating of 1.5 amps per contact. The terminal block is mounted on the surface and has a terminal pitch of 1.27mm. It is suitable for use in a variety of electronic devices and systems.
Sign in to ask questions about the Amphenol 10089036-002JLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10089036-002JLF technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| Type | SATA |
| Gender | PL |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Max Current Rating | 1.5/ContactA |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 10089036-002JLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.