
This Amphenol FPC connector features a terminal pitch of 1mm, a right angle body orientation, and a surface mount termination method. It has 10 contacts and a product length of 15.9mm, depth of 6.55mm, and height of 2mm. The connector is designed for surface mount applications.
Sign in to ask questions about the Amphenol 10089709-010010LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10089709-010010LF technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 15.9 |
| Product Depth (mm) | 6.55 |
| Product Height (mm) | 2 |
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 10089709-010010LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.