USB Cables / IEEE 1394 Cables 502-20DF-USB + POWER
Amphenol 10089745-Z0200YYLF technical specifications.
| Package/Case | 502 |
| Color | Black |
| Connector Type A | USB, Power |
| Current Rating | 3A |
| Gender | Male to Male |
| Number of Conductors | 8 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PowerUSB |
| Voltage Rating | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 10089745-Z0200YYLF to view detailed technical specifications.
No datasheet is available for this part.