
This shielded cable assembly features 8 conductors and is rated for 12V and 3A. It has a length of 9.84 feet and is packaged in bulk quantities of 25. The assembly is not radiation hardened and is not RoHS compliant.
Amphenol 10089745-Z0300YYLF technical specifications.
| Color | Black |
| Connector Type A | USB, Power |
| Current Rating | 3A |
| Gender | Male to Male |
| Length | 9.84foot |
| Number of Conductors | 8 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PowerUSB |
| Shielding | Shielded |
| Voltage Rating | 12V |
| Wire/Cable Type | Round, USB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 10089745-Z0300YYLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
