9-position, 2-row male D-Subminiature connector with right-angle, through-hole mounting. Features copper alloy contacts with gold plating, rated for 5A current and 250V voltage. Operates across a temperature range of -55°C to 105°C with a 2.74mm pitch. This RoHS compliant component is designed for signal applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10090097-P094VLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 18.6mm |
| Gender | Male |
| Length | 30.81mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10090097 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10090097-P094VLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.