This D-Subminiature connector features 15 contacts with a 1.37mm terminal pitch, suitable for through hole mounting. It has a right angle body orientation and operates between -55°C and 105°C. The connector has a maximum voltage rating of 250V and a maximum current rating of 5A per contact. It is designed for use in applications where a high-density, reliable connection is required.
Checking distributor stock and pricing after the page loads.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 250V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |