
9-position, 2-row D-Subminiature socket connector with straight, through-hole mounting and solder termination. Features copper alloy contacts with gold plating for signal applications, rated for 5A current and 250V AC maximum supply voltage. Operates across a temperature range of -55°C to 105°C. This lead-free, RoHS-compliant component offers a 2.74mm pitch and a single port.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10090098-S094LLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 12.55mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 30.81mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 90 |
| Packaging | Tray |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10090098 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10090098-S094LLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
