
This 9-contact D-Subminiature SKT connector features a straight body orientation and through-hole mounting. It has a terminal pitch of 1.37mm and a shell size of E. The connector is rated for 250VAC and 5A per contact, with an operating temperature range of -55 to 105°C. It is suitable for use in applications requiring a high level of electrical and mechanical reliability.
Amphenol 10090098-S094VLF technical specifications.
| Terminal Pitch (mm) | 1.37 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Shell Size | E |
| Product Length (mm) | 30.81 |
| Product Depth (mm) | 12.55 |
| Product Height (mm) | 13.3 |
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 250VAC |
| Cage Code | 22526 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 10090098-S094VLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.