
9-position, 2-row female D-Subminiature connector with straight, through-hole mounting and solder termination. Features copper alloy contacts with gold plating for signal applications, rated for 5A current and 250V AC maximum supply voltage. Operating temperature range spans -55°C to 105°C. This RoHS compliant component offers a 2.74mm pitch and a depth of 12.55mm.
Amphenol 10090098-S094XLF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 12.55mm |
| Gender | Female |
| Length | 30.81mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10090098 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10090098-S094XLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
