Female D-Subminiature connector with 15 signal contacts, featuring a 2.74mm pitch and right-angle, through-hole mounting. Copper alloy contacts are gold-plated for reliable signal transmission, supporting a current rating of 5A and a maximum supply voltage of 250V. Operating temperature range is -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 18.3mm |
| Gender | Female |
| Length | 39.24mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10090099 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
