
25-position, female D-subminiature connector featuring a right-angle, through-hole mount with solder termination. This insulated connector utilizes copper alloy contacts with gold plating for signal applications, offering a 5A current rating and a 250V voltage rating. The black, steel shell with tin plating measures 53.04mm in length, 12.55mm in height, and 18.3mm in depth, with a 2.77mm pitch. Operating within a temperature range of -55°C to 105°C, this RoHS compliant component is designed for standard and high-density I/O applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10090099-S254VLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 18.3mm |
| Gender | Female |
| Height | 12.55mm |
| Insulation | Insulated |
| Insulation Material | Glass |
| Length | 53.04mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.77mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10090099 |
| Shell Material | Steel |
| Shell Size | B |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10090099-S254VLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
