
25-position, 2-row female D-Subminiature connector with right-angle orientation and through-hole mounting. Features copper alloy contacts with gold plating, rated for 5A current and 250V voltage. Operates within a temperature range of -55°C to 105°C. Includes clinch nuts for secure mounting.
Amphenol 10090099-S254XLF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 18.3mm |
| Gender | Female |
| Length | 53.04mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.77mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10090099 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10090099-S254XLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
