
9-position, 2-row D-Subminiature connector with female signal contacts. Features a right-angle orientation, through-hole mounting with M3 clinch nuts, and solder termination. Constructed with a steel shell, glass insulation, and copper alloy contacts plated with gold, tin, and matte finishes. Rated for 5A current and 250V maximum supply voltage, operating between -55°C and 105°C.
Amphenol 10090099S094LLF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 18.3mm |
| Gender | Female |
| Height | 12.55mm |
| Insulation | Insulated |
| Insulation Material | Glass |
| Length | 30.81mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 90 |
| Packaging | Tray |
| Pitch | 2.74mm |
| Plating | Tin |
| Series | 10090099 |
| Shell Material | Steel |
| Shell Size | E |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10090099S094LLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
