
This D-Subminiature connector features 15 female signal contacts with a current rating of 5A and a voltage rating of 250V. It has a right-angle orientation and is designed for through-hole mounting. The connector is rated for operation between -55°C and 105°C and is packaged in a tray. The contacts are made of copper alloy with a gold plating.
Amphenol 10090099S154VLF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 18.3mm |
| Gender | Female |
| Length | 39.24mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| Series | 10090099 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10090099S154VLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
