This D-Subminiature connector features 9 SKT contacts in a 2-row configuration with a terminal pitch of 1.37mm. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 105°C. The connector has a maximum voltage rating of 250V and a maximum current rating of 5A per contact.
Checking distributor stock and pricing after the page loads.
Amphenol 10090768-S094LLF technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 250V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.