This 9-contact right angle D-subminiature connector features a copper alloy contact material with gold plating, suitable for through-hole mounting. It has a maximum operating temperature range of -55°C to 105°C and can withstand a maximum supply voltage of 250V. The connector is packaged in a tray and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Amphenol 10090768-S094XLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 20.6mm |
| Gender | Female |
| Length | 30.81mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.