
15-position, 2-row D-Subminiature socket connector with a 2.74mm pitch. Features right-angle, through-hole mounting and solder termination with tin plating. Copper alloy contacts with gold plating ensure signal integrity, rated for 5A current and 250V voltage. Insulated with glass, it operates from -55°C to 105°C and has a steel shell.
Amphenol 10090768-S154XLF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 20.6mm |
| Gender | Female |
| Height | 12.55mm |
| Insulation | Insulated |
| Insulation Material | Glass |
| Length | 39.24mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 70 |
| Packaging | Tray |
| Pitch | 2.74mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10090768-S154XLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
