This D-Subminiature connector features 25 SKT contacts in a 2-row configuration with a terminal pitch of 1.38mm. It is designed for through-hole mounting and can operate within a temperature range of -55°C to 105°C. The connector has a maximum current rating of 5A per contact and a maximum voltage rating of 250V.
Checking distributor stock and pricing after the page loads.
Amphenol 10090768-S256LLF technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 25 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Number of Terminals | 25 |
| Number of Ports | 1 |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 250V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.