This D-Subminiature connector features 37 SKT contacts with a 1.38mm terminal pitch, suitable for through hole mounting. It operates within a temperature range of -55°C to 105°C and has a maximum voltage rating of 250V. The connector is designed for high-density applications and has a termination method of soldering.
Checking distributor stock and pricing after the page loads.
Amphenol 10090768-S374VLF technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 37 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 250V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.