This D-Subminiature connector features 37 SKT contacts and a right-angle body orientation. It has a terminal pitch of 1.38mm and is terminated by soldering. The connector is rated for operation between -55°C and 105°C and can handle a maximum current of 5A per contact and a maximum voltage of 250V.
Checking distributor stock and pricing after the page loads.
Amphenol 10090768-S376LLF technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 37 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Max Current Rating | 5/ContactA |
| Max Voltage Rating | 250V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.