
Standard D-Subminiature Connector, male gender, featuring 15 signal contacts with gold plating over nickel for enhanced conductivity. This straight, free-hanging or panel-mount connector offers a 2.29mm pitch and a 2.5A current rating, operating within a -55°C to 105°C temperature range and a 250V AC voltage rating. Its robust construction includes a steel shell and glass insulation, designed for 200 mating cycles.
Amphenol 10090769-P154ALF technical specifications.
| Body Material | Metal, Steel |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2.5A |
| Depth | 12.55mm |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Glass |
| Length | 30.81mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Panel |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 90 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 10090769 |
| Shell Material | Steel |
| Shell Size | E |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10090769-P154ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
