Conn High Density D-Sub PIN 15 POS 2.29mm Solder ST Panel Mount 15 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Amphenol 10090769-P156ALF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Gender | Male |
| Length | 30.81mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 90 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Shell Size | E |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.