
High-density D-Subminiature connector featuring 26 male signal contacts with gold plating over copper alloy. This straight, through-hole component offers a 2.5A current rating and a 250V AC voltage rating. Constructed with a steel metal body and shell, it supports 200 mating cycles and operates within a -55°C to 105°C temperature range. Designed for free hanging or panel mounting, it has a 1.14mm contact pitch and a 2.29mm row pitch.
Checking distributor stock and pricing after the page loads.
Amphenol 10090769-P264ALF technical specifications.
| Body Material | Metal, Steel |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2.5A |
| Depth | 12.55mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 39.24mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Panel |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 10090769 |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 4.8mm |
| RoHS | Compliant |
No datasheet is available for this part.