This D-Subminiature connector features a copper alloy contact material and gold plating. It has a current rating of 2.5A and a maximum supply voltage of 250V AC. The connector is designed for use in temperatures ranging from -55°C to 105°C and is compliant with RoHS regulations. It is available in a tray packaging with 70 pieces per package.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Gender | Male |
| Length | 39.24mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |