
44-position male D-Subminiature connector with a 2.29mm pitch and straight, solder termination. Features a steel, metal body and housing with a black color. Copper alloy contacts are plated with gold, tin, and matte finishes, rated for 2.5A current and 250V voltage. Designed for free-hanging or panel mounting with a 50 mating cycle lifespan and a maximum operating temperature of 105°C.
Checking distributor stock and pricing after the page loads.
Amphenol 10090769-P444ALF technical specifications.
| Body Material | Steel, Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Signal |
| Current Rating | 2.5A |
| Depth | 12.55mm |
| Gender | Male |
| Height | 5.2mm |
| Length | 53.04mm |
| Mating Cycles | 50 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Panel |
| Number of Contacts | 44 |
| Number of Ports | 1 |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 550 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 10090769 |
| Shell Size | B |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 4.8mm |
| RoHS | Compliant |
No datasheet is available for this part.