High-density D-Subminiature connector, male, featuring 62 positions and 62 signal contacts with a 2.41mm pitch. This straight, panel-mount connector offers a 2.5A current rating and 250V voltage rating, with gold-plated copper alloy contacts. It includes a nickel-plated shell and a solder termination type, suitable for operation between -55°C and 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10090769-P624ALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10090769-P624ALF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2.5A |
| Gender | Male |
| Length | 69.32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Mount | Free Hanging, Panel |
| Number of Contacts | 62 |
| Number of Ports | 1 |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 2.41mm |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shell Size | C |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10090769-P624ALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.