This 62-position D-Subminiature connector features a panel mount design with a maximum operating temperature range of -55°C to 105°C. It has a current rating of 2.5A and a voltage rating of 250V AC. The connector is gold plated and features a nickel plating on the shell. It is RoHS compliant and available in a tray packaging with 40 pieces per package.
Checking distributor stock and pricing after the page loads.
Amphenol 10090769-P626ALF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Gender | Male |
| Length | 69.32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 62 |
| Number of Ports | 1 |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 2.41mm |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shell Size | C |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.