High-density D-Subminiature connector, male gender, featuring 78 signal contacts with gold plating over copper alloy. This straight, panel-mount component offers a 2.41mm pitch and a 2.5A current rating. Constructed with a steel shell and glass insulation, it operates within a temperature range of -55°C to 105°C and supports up to 250V. Designed for solder termination, it includes 78 positions across 4 rows.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10090769-P784ALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10090769-P784ALF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2.5A |
| Gender | Male |
| Height | 5.9mm |
| Insulation | Insulated |
| Insulation Material | Glass |
| Length | 67.16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Mount | Free Hanging, Panel |
| Number of Contacts | 78 |
| Number of Ports | 1 |
| Number of Positions | 78 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 2.41mm |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Shell Size | D |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10090769-P784ALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.