
26-position female D-subminiature connector with straight solder termination and a 2.29mm pitch. Features copper alloy contacts with gold plating, rated for 2.5A and 250V AC. Insulated with black thermoplastic, it offers a mating cycle of 200 and operates within a temperature range of -55°C to 105°C. This free-hanging, panel-mount connector has a steel shell and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10090770-S264ALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2.5A |
| Depth | 12.55mm |
| Gender | Female |
| Height | 5.2mm |
| Insulation | Insulated |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 39.24mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Panel |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Plating | Nickel |
| Radiation Hardening | No |
| Series | 10090770 |
| Shell Material | Steel |
| Shell Size | A |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10090770-S264ALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
