
44-position female D-Subminiature connector with a 2.29mm pitch and straight orientation. Features gold-plated copper alloy signal contacts, a 2.5A current rating, and a 250V AC voltage rating. Designed for solder termination with a 0.09 inch pitch and accommodates wire sizes for holes .112-.124. This free-hanging or panel-mount connector operates within a -55°C to 105°C temperature range and offers 200 mating cycles.
Amphenol 10090770-S444ALF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2.5A |
| Depth | 12.55mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 53.04mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging, Panel |
| Number of Contacts | 44 |
| Number of Ports | 1 |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Plating | Nickel |
| Radiation Hardening | No |
| Series | 10090770 |
| Shell Size | B |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10090770-S444ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
