
High-density D-Subminiature connector featuring 62 positions and 3 rows. This female connector offers a straight, panel mount orientation with a 2.41mm pitch. It utilizes copper alloy contacts with gold plating for signal transmission, rated for 2.5A current and 250V voltage. The connector operates within a temperature range of -55°C to 105°C and has a nickel-plated shell.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2.5A |
| Gender | Female |
| Length | 69.32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Mount | Free Hanging, Panel |
| Number of Contacts | 62 |
| Number of Ports | 1 |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 2.41mm |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shell Size | C |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |