
Right-angle D-Subminiature connector, male gender, featuring 15 signal contacts with a 2.29mm pitch. This through-hole mount receptacle offers a 2.5A current rating and a 250V voltage rating, with copper alloy contacts plated in gold, tin, and matte finishes. Operating temperature range is -55°C to 105°C, and it supports 200 mating cycles. The black shell is nickel plated, with a #4-40 mounting thread.
Sign in to ask questions about the Amphenol 10090926-P154VLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 10090926-P154VLF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Signal |
| Current Rating | 2.5A |
| Depth | 22.2mm |
| Gender | Male |
| Length | 30.81mm |
| Mating Cycles | 200 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 90 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Plating | Nickel |
| Radiation Hardening | No |
| Series | 10090926 |
| Shell Size | E |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 16.2mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10090926-P154VLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
