This D-Subminiature connector features a copper alloy contact material and gold plating. It has a current rating of 2.5A and a maximum operating temperature of 105°C. The connector is available in a tray packaging with 90 pieces per package. It is RoHS compliant and suitable for through-hole termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Depth | 22.1mm |
| Gender | Male |
| Length | 30.81mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 250V |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 90 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Shell Size | E |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |