
High-density D-subminiature connector, male, 15 positions, 3 rows, with a 2.29mm pitch. Features right-angle, through-hole mounting with solder termination. Copper alloy contacts offer gold, tin, and matte plating for signal applications. Rated for 2.5A current and 250V max supply voltage, operating between -55°C and 105°C. Nickel-plated shell, black color.
Amphenol 10090926-P156VLF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Signal |
| Current Rating | 2.5A |
| Depth | 22.2mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 30.81mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 90 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Plating | Nickel |
| Shell Size | E |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10090926-P156VLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
