15-position, 3-row D-subminiature connector with male solder terminals and a 2.29mm pitch. Features gold-plated copper alloy signal contacts, a 2.5A current rating, and a 250V voltage rating. This right-angle, through-hole mount receptacle has a black shell, nickel plating, and operates within a temperature range of -55°C to 105°C.
Amphenol 10090926-P156XLF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2.5A |
| Depth | 22.1mm |
| Gender | Male |
| Length | 30.81mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 90 |
| Packaging | Tray |
| Pitch | 2.29mm |
| Plating | Nickel |
| Radiation Hardening | No |
| Shell Size | E |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10090926-P156XLF to view detailed technical specifications.
No datasheet is available for this part.