Conn High Density D-Sub PIN 44 POS 2.29mm Solder RA Thru-Hole 44 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYETHYLENE |
| Total Number of Contacts | 44 |
| Contact Gender | MALE |
| Manufacturer Series | 10090926 |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | MATTE TIN (100) OVER NICKEL (50) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |