This D-Subminiature connector features a copper alloy contact material with gold plating and a nickel plating on the shell. It has a current rating of 2.5A and a voltage rating of 250V. The connector is designed for use in temperatures ranging from -55°C to 105°C and is packaged in a tray with 40 units. It is RoHS compliant and suitable for through-hole termination.
Amphenol 10090926-P626LLF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Depth | 21.9mm |
| Gender | Male |
| Length | 69.32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 250V |
| Number of Ports | 1 |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Shell Size | C |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.