This D-Subminiature connector features 62 positions across three rows and a right-angle orientation. It has a current rating of 2.5A and a maximum operating temperature of 105°C. The connector is designed for through-hole mounting and is plated with nickel. It is compliant with RoHS regulations and has a shell size of C. The connector is available in a tray packaging format with 40 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 10090926-P626XLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 2.5A |
| Depth | 21.9mm |
| Gender | Male |
| Length | 69.32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Shell Size | C |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10090926-P626XLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.