Conn High Density D-Sub PIN 78 POS 2.41mm Solder RA Thru-Hole 78 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Type | High Density D-Sub |
| Contact Gender | PIN |
| Number of Contacts | 78 |
| Terminal Pitch | 1.2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Number of Terminals | 78 |
| Number of Ports | 1 |
| Max Current Rating | 2.5/ContactA |
| Max Voltage Rating | 250V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |