This high-density D-sub connector features 44 contacts, a right-angle body orientation, and through-hole mounting. It has a terminal pitch of 1.14mm and is terminated with solder. The connector has a single port and 44 terminals.
Checking distributor stock and pricing after the page loads.
| Type | High Density D-Sub |
| Contact Gender | F |
| Number of Contacts | 44 |
| Terminal Pitch | 1.14mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 44 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |