This High Density D-Sub connector features 44 contacts with a terminal pitch of 1.14mm and a right angle body orientation. It is designed for through hole mounting and has a termination method of solder. The connector has a single port and is suitable for high-density applications.
Amphenol 10090927-S446XLF technical specifications.
| Type | High Density D-Sub |
| Contact Gender | F |
| Number of Contacts | 44 |
| Terminal Pitch | 1.14mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 44 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.