This 62-position D-subminiature female connector features a gold-plated contact and a nickel-plated shell. It has a current rating of 2.5A and a voltage rating of 250V. The connector is designed for through-hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a tray packaging with 400 pieces per package.
Amphenol 10090927-S624VLF technical specifications.
| Contact Plating | Gold |
| Current Rating | 2.5A |
| Depth | 22mm |
| Gender | Female |
| Length | 69.32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 62 |
| Number of Ports | 1 |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Tray |
| Pitch | 2.41mm |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shell Size | C |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 10090927-S624VLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.